Broadcom2.2 V Amber LED PLCC 4 SMD, HSMA-A401-U80M1

Stock information currently inaccessible
RS Stock No.:
922-6850
Mfr. Part No.:
HSMA-A401-U80M1
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Amber

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.2 V

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

0.45 lm

Lens Shape

Round

Dominant Wavelength

590 nm

Lens Colour

Clear

Dimensions

3.2 x 2.8 x 1.8mm

COO (Country of Origin):
CN