Broadcom2.1 V Green LED 1608 (0603) SMD, HSME-C191

Stock information currently inaccessible
RS Stock No.:
922-6557
Mfr. Part No.:
HSME-C191
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Green

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Luminous Intensity

50 mcd

Number of Pins

2

Viewing Angle

170 °

Lens Shape

Rectangle

Dominant Wavelength

572 nm

Dimensions

1.6 x 0.8 x 0.6mm

Lens Colour

Clear