Broadcom2.1 V, 3.1 V RGB LED PLCC 4 SMD, ASMB-MTB0-0A3A2
- RS Stock No.:
- 922-6517
- Mfr. Part No.:
- ASMB-MTB0-0A3A2
- Brand:
- Broadcom
Bulk discount available
Subtotal (1 reel of 2000 units)*
£314.00
(exc. VAT)
£376.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 4000 | £0.157 | £314.00 |
| 6000 + | £0.149 | £298.00 |
*price indicative
- RS Stock No.:
- 922-6517
- Mfr. Part No.:
- ASMB-MTB0-0A3A2
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | RGB | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.1 V, 3.1 V | |
| Luminous Intensity | 1.6 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 115 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 470 / 530 / 625 nm | |
| Dimensions | 3.2 x 2.8 x 1.8mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours RGB | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 3 | ||
Forward Voltage 2.1 V, 3.1 V | ||
Luminous Intensity 1.6 cd | ||
Number of Pins 4 | ||
Viewing Angle 115 ° | ||
Lens Shape Round | ||
Dominant Wavelength 470 / 530 / 625 nm | ||
Dimensions 3.2 x 2.8 x 1.8mm | ||
- COO (Country of Origin):
- CN
