Cree LED3.3 V White LED SMD, XLamp XR-E XREWHT-L1-0000-006E8

Stock information currently inaccessible
RS Stock No.:
919-9578
Mfr. Part No.:
XREWHT-L1-0000-006E8
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Radiant Flux

4000mW

Number of Pins

2

Viewing Angle

90 °

Luminous Flux

62 lm

Lens Shape

Dome

Series

XLamp XR-E

Lens Colour

Clear

Dimensions

7 x 9 x 4.4mm

Colour Temperature

2700K

Priced to Clear

Yes

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy