Osram Opto2.1 V Red LED PLCC 2 SMD, Power SIDELED LR B6SP-CADB-1-1
- RS Stock No.:
- 915-4774
- Mfr. Part No.:
- LR B6SP-CADB-1-1
- Brand:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 915-4774
- Mfr. Part No.:
- LR B6SP-CADB-1-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Red | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 7.1 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 18.9 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 623 nm | |
| Series | Power SIDELED | |
| Dimensions | 4.7 x 3.9 x 3.47mm | |
| Lens Colour | Clear | |
| Forward Current | 30 → 200mA | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Red | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 7.1 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 18.9 lm | ||
Lens Shape Round | ||
Dominant Wavelength 623 nm | ||
Series Power SIDELED | ||
Dimensions 4.7 x 3.9 x 3.47mm | ||
Lens Colour Clear | ||
Forward Current 30 → 200mA | ||
- COO (Country of Origin):
- MY
OSRAM Power SIDELED Series LEDs
The Power SIDELED series, from OSRAM Opto Semiconductors, are in compact PLCC-2 Sidelooker packages. Available in amber and hyper red colour options, the Power SIDELEDs are side looking LEDs for surface mounting (SMD). They offer a wide brightness range and a high luminous efficiency. The Power SIDELED family are ideal for exterior automotive lighting applications.
Features of the Power SIDELED LEDs:
Side looking LEDs
White PLCC-2 package
Surface mounted (SMD)
Colours: Amber and Hyper Red
Viewing angle: 120°
Side looking LEDs
White PLCC-2 package
Surface mounted (SMD)
Colours: Amber and Hyper Red
Viewing angle: 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
