Osram Opto2 V Green LED 1608 (0603) SMD, SmartLED LP L296-J2L2-25

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
915-4768
Mfr. Part No.:
LP L296-J2L2-25
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Green

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

18 mcd

Number of Pins

2

Viewing Angle

160 °

Luminous Flux

0.035 lm

Lens Shape

Rectangle

Dominant Wavelength

560 nm

Series

SmartLED

Dimensions

1.7 x 0.8 x 0.65mm

COO (Country of Origin):
MY