ams OSRAM2 V Green LED SMD, SIDELED LP A675-N1P2-25

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
915-4759
Mfr. Part No.:
LP A675-N1P2-25
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

71 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.15 lm

Lens Shape

Round

Dominant Wavelength

560 nm

Lens Colour

Clear

Dimensions

4.2 x 4.2mm

Series

SIDELED

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy