Osram Opto3.45 V Blue LED SMD, OSTAR Projection Compact LE B Q9WN
- RS Stock No.:
- 914-8690
- Mfr. Part No.:
- LE B Q9WN
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-8690
- Mfr. Part No.:
- LE B Q9WN
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.45 V | |
| Luminous Intensity | 19 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 28000 → 61000 mlm | |
| Lens Shape | Round | |
| Dominant Wavelength | 460 nm | |
| Dimensions | 3.75 x 3.5 x 1.2mm | |
| Series | OSTAR Projection Compact | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.45 V | ||
Luminous Intensity 19 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 28000 → 61000 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 460 nm | ||
Dimensions 3.75 x 3.5 x 1.2mm | ||
Series OSTAR Projection Compact | ||
- COO (Country of Origin):
- MY
