Osram Opto3.4 V Blue LED PLCC 4 SMD, Power TOPLED Lens LB E63C-T2V1-35

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
914-8621
Mfr. Part No.:
LB E63C-T2V1-35
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Blue

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Number of Pins

4

Viewing Angle

20 °

Luminous Flux

0.37 lm

Lens Shape

Round

Dominant Wavelength

469 nm

Dimensions

3.4 x 3mm

Series

Power TOPLED Lens

COO (Country of Origin):
MY