ams OSRAM3.2 V Green LED Side View SMD, Micro SIDELED LT Y8SG-V2AB-36
- RS Stock No.:
- 913-3702
- Mfr. Part No.:
- LT Y8SG-V2AB-36
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 913-3702
- Mfr. Part No.:
- LT Y8SG-V2AB-36
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Green | |
| Package Type | Side View | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 900 → 1800 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 3030 → 4800 mlm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 529 nm | |
| Dimensions | 2.3 x 1.3 x 1.2mm | |
| Series | Micro SIDELED | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Green | ||
Package Type Side View | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 900 → 1800 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 3030 → 4800 mlm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 529 nm | ||
Dimensions 2.3 x 1.3 x 1.2mm | ||
Series Micro SIDELED | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- MY
