ams OSRAM2.95 V Blue LED 3030 (1212) SMD, OSLON SSL 150 LD CQDP-2U3U-W5-1
- RS Stock No.:
- 913-3584
- Mfr. Part No.:
- LD CQDP-2U3U-W5-1
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 913-3584
- Mfr. Part No.:
- LD CQDP-2U3U-W5-1
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Blue | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.95 V | |
| Radiant Flux | 535mW | |
| Number of Pins | 2 | |
| Viewing Angle | 150 ° | |
| Luminous Flux | 1219 mW | |
| Lens Shape | Round | |
| Dominant Wavelength | 455 nm | |
| Dimensions | 3.1 x 3.1 x 1.58mm | |
| Series | OSLON SSL 150 | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Blue | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.95 V | ||
Radiant Flux 535mW | ||
Number of Pins 2 | ||
Viewing Angle 150 ° | ||
Luminous Flux 1219 mW | ||
Lens Shape Round | ||
Dominant Wavelength 455 nm | ||
Dimensions 3.1 x 3.1 x 1.58mm | ||
Series OSLON SSL 150 | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- MY
