Osram Opto2.05 V, 3.2 V Green & Red LED PLCC 6 SMD, MULTILED LRT GFTM
- RS Stock No.:
- 913-3553
- Mfr. Part No.:
- LRT GFTM
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 913-3553
- Mfr. Part No.:
- LRT GFTM
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Green, Red | |
| Package Type | PLCC 6 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.05 V, 3.2 V | |
| Luminous Intensity | 370 mcd, 1150 mcd | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 528 / 625 nm | |
| Dimensions | 3.5 x 3.2 x 2mm | |
| Lens Colour | Clear | |
| Series | MULTILED | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Green, Red | ||
Package Type PLCC 6 | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Forward Voltage 2.05 V, 3.2 V | ||
Luminous Intensity 370 mcd, 1150 mcd | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 528 / 625 nm | ||
Dimensions 3.5 x 3.2 x 2mm | ||
Lens Colour Clear | ||
Series MULTILED | ||
- COO (Country of Origin):
- MY
