ams OSRAM3.3 V White LED SMD, Micro SIDELED LW Y1SG-BFCF-EKFM-1
- RS Stock No.:
- 913-3528
- Mfr. Part No.:
- LW Y1SG-BFCF-EKFM-1
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 913-3528
- Mfr. Part No.:
- LW Y1SG-BFCF-EKFM-1
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Luminous Intensity | 2.2 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 5700 mlm | |
| Lens Shape | Rectangle | |
| Dimensions | 2.55 x 1.3 x 0.9mm | |
| Series | Micro SIDELED | |
| Colour Temperature | 8200K | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Luminous Intensity 2.2 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 5700 mlm | ||
Lens Shape Rectangle | ||
Dimensions 2.55 x 1.3 x 0.9mm | ||
Series Micro SIDELED | ||
Colour Temperature 8200K | ||
- COO (Country of Origin):
- MY
