ams OSRAM3.45 V Blue LED SMD, Platinum DRAGON LB W5SN-GZJX-35-0
- RS Stock No.:
- 913-3354
- Mfr. Part No.:
- LB W5SN-GZJX-35-0
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 913-3354
- Mfr. Part No.:
- LB W5SN-GZJX-35-0
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.45 V | |
| Luminous Intensity | 12.7 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 24 → 52 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 470 nm | |
| Dimensions | 6.2 x 6.2 x 1.9mm | |
| Series | Platinum DRAGON | |
| Forward Current | 1000mA | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.45 V | ||
Luminous Intensity 12.7 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 24 → 52 lm | ||
Lens Shape Round | ||
Dominant Wavelength 470 nm | ||
Dimensions 6.2 x 6.2 x 1.9mm | ||
Series Platinum DRAGON | ||
Forward Current 1000mA | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- MY
