ams OSRAM3 V Green LED SMD, Mini TOPLED LT M673-N1R2-25

Stock information currently inaccessible
RS Stock No.:
913-3231
Mfr. Part No.:
LT M673-N1R2-25
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Luminous Intensity

104 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.29 lm

Lens Shape

Rectangle

Dominant Wavelength

529 nm

Series

Mini TOPLED

Dimensions

2 x 1.4 x 1.3mm

Lens Colour

Clear