ams OSRAM1.8 V Red LED SMD, SIDELED LS A67K-K1L2-1
- RS Stock No.:
- 913-3213
- Mfr. Part No.:
- LS A67K-K1L2-1
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 913-3213
- Mfr. Part No.:
- LS A67K-K1L2-1
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.8 V | |
| Luminous Intensity | 12.6 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 0.036 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 630 nm | |
| Lens Colour | Clear | |
| Series | SIDELED | |
| Dimensions | 4 x 4 x 3.6mm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.8 V | ||
Luminous Intensity 12.6 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 0.036 lm | ||
Lens Shape Round | ||
Dominant Wavelength 630 nm | ||
Lens Colour Clear | ||
Series SIDELED | ||
Dimensions 4 x 4 x 3.6mm | ||
- COO (Country of Origin):
- MY
