ams OSRAM 3.1 V Blue LED Surface SIDELED LB A673-L2P1-35
- RS Stock No.:
- 912-8479
- Mfr. Part No.:
- LB A673-L2P1-35
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 912-8479
- Mfr. Part No.:
- LB A673-L2P1-35
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Mount Type | Surface | |
| Forward Voltage | 3.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 471nm | |
| Lens Colour | Clear | |
| Series | SIDELED | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue | ||
Product Type LED | ||
Mount Type Surface | ||
Forward Voltage 3.1V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Dominant Wavelength 471nm | ||
Lens Colour Clear | ||
Series SIDELED | ||
OSRAM SIDELED Series LEDs
The SIDELED series, from Osram Opto Semiconductors, is a highly reliable side emitting range of LEDs.The SIDELED devices have optical characteristics for backlighting (optical coupling into light pipes). As a right angled SMT LED with an integrated reflector, the SIDELED series also offers a homogenous viewing angle. Suitable applications for Osrams SIDELED LEDs include backlighting (LCD, cellular phones, switches, keys, displays, illuminated advertising, general lighting), coupling into light guides, signal and Symbol luminaire, interior automotive lighting (e.g. dashboard backlighting), marker lights (e.g. steps, exit ways).
4.2 x 3.8 x 4.2 mm package size
Side-looking, radiation direction parallel to PCB
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
