ams OSRAM2.2 V Amber, Yellow LED PLCC 4 SMD, Multi TOPLED LAY T67B-T2V1-1-1+U2V2-45
- RS Stock No.:
- 912-8457
- Mfr. Part No.:
- LAY T67B-T2V1-1-1+U2V2-45
- Brand:
- ams OSRAM
Stock information currently inaccessible
- RS Stock No.:
- 912-8457
- Mfr. Part No.:
- LAY T67B-T2V1-1-1+U2V2-45
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Amber, Yellow | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 900 mcd, 1120 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1200 mlm, 1900 mlm, 2400 mlm, 3000 mlm | |
| Lens Shape | Round | |
| Dominant Wavelength | 587 / 617 nm | |
| Lens Colour | Clear | |
| Series | Multi TOPLED | |
| Dimensions | 3.4 x 3 x 2.1mm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Amber, Yellow | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 900 mcd, 1120 mcd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1200 mlm, 1900 mlm, 2400 mlm, 3000 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 587 / 617 nm | ||
Lens Colour Clear | ||
Series Multi TOPLED | ||
Dimensions 3.4 x 3 x 2.1mm | ||
OSRAM Multi TOPLED Series LEDs
The Multi TOPLED series of LEDs, from OSRAM Opto Semiconductors, consists of multi chip LEDs in an SMT package. The Multi TOPLED LEDs are suitable for optical indicators, backlighting (LCD, switches, keys, displays), illuminated advertising, general lighting.
Bi-colour and tri-colour types available
3.4 x 3.0 x 2.1 mm PLCC-4 package size
Viewing angle 120°
LEDs on chip are controlled independently
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
