ams OSRAM2.1 V Red & Yellow LED PLCC 4 SMD, Multi TOPLED LSY T67B-R2T2-1+S2U2-1

Bulk discount available

Subtotal (1 reel of 2000 units)*

£376.00

(exc. VAT)

£452.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
2000 - 4000£0.188£376.00
6000 +£0.178£356.00

*price indicative

RS Stock No.:
912-8447
Mfr. Part No.:
LSY T67B-R2T2-1+S2U2-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Red, Yellow

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2.1 V

Luminous Intensity

710 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

587 / 633 nm

Lens Colour

Clear

Dimensions

3.4 x 3mm

Series

Multi TOPLED