ams OSRAM3.3 V Green LED PLCC 6 SMD, Advanced Power TOPLED LT G6SP-CBEB-25-1
- RS Stock No.:
- 912-8286
- Mfr. Part No.:
- LT G6SP-CBEB-25-1
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 912-8286
- Mfr. Part No.:
- LT G6SP-CBEB-25-1
- Brand:
- ams OSRAM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Green | |
| Package Type | PLCC 6 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Luminous Intensity | 3.55 → 11.2 cd | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 30 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 543 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.5 x 3.2 x 2.1mm | |
| Forward Current | 30 → 250mA | |
| Series | Advanced Power TOPLED | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Green | ||
Package Type PLCC 6 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Luminous Intensity 3.55 → 11.2 cd | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
Luminous Flux 30 lm | ||
Lens Shape Round | ||
Dominant Wavelength 543 nm | ||
Lens Colour Clear | ||
Dimensions 3.5 x 3.2 x 2.1mm | ||
Forward Current 30 → 250mA | ||
Series Advanced Power TOPLED | ||
