Broadcom3.2 V White LED PLCC 2 SMD, ASMT-UWB2-NX3B2

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
912-0541
Mfr. Part No.:
ASMT-UWB2-NX3B2
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

3550 mcd

Number of Pins

2

Viewing Angle

120 °

Dimensions

3.2 x 2.8 x 1.8mm

Colour Temperature

6500K

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy