Broadcom3.2 V White LED PLCC 2 SMD, ASMT-UWB2-NX302
- RS Stock No.:
- 912-0538
- Mfr. Part No.:
- ASMT-UWB2-NX302
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 912-0538
- Mfr. Part No.:
- ASMT-UWB2-NX302
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | White | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 3550 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Colour Temperature | 4500 → 8000K | |
| Dimensions | 3.2 x 2.8 x 1.8mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours White | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 3550 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Colour Temperature 4500 → 8000K | ||
Dimensions 3.2 x 2.8 x 1.8mm | ||
- COO (Country of Origin):
- CN
