Broadcom3.5 V White LED SMD, ASMT-JY32-NWY01
- RS Stock No.:
- 912-0510
- Mfr. Part No.:
- ASMT-JY32-NWY01
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 912-0510
- Mfr. Part No.:
- ASMT-JY32-NWY01
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Radiant Flux | 3000mW | |
| Number of Pins | 6 | |
| Viewing Angle | 140 ° | |
| Luminous Flux | 168.4 lm/W | |
| Lens Shape | Round | |
| Colour Temperature | 2700 → 3500K | |
| Forward Current | 700mA | |
| Lens Colour | Yellow | |
| Dimensions | 4 x 4 x 1.85mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Radiant Flux 3000mW | ||
Number of Pins 6 | ||
Viewing Angle 140 ° | ||
Luminous Flux 168.4 lm/W | ||
Lens Shape Round | ||
Colour Temperature 2700 → 3500K | ||
Forward Current 700mA | ||
Lens Colour Yellow | ||
Dimensions 4 x 4 x 1.85mm | ||
