Broadcom2.8 V Red-Orange LED PLCC 4 SMD, ASMC-PHB9-TW005

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
912-0504
Mfr. Part No.:
ASMC-PHB9-TW005
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Red-Orange

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

0.29 mcd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

263 lm/W

Dominant Wavelength

617 nm

Lens Colour

Orange, Red

Dimensions

3.2 x 2.8 x 1.8mm

Forward Current

50mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy