Optek2.4 V, 3.6 V RGB LED 3210 (1204) SMD, OVSRRGBCC3
- RS Stock No.:
- 908-7352
- Mfr. Part No.:
- OVSRRGBCC3
- Brand:
- Optek
Bulk discount available
Subtotal (1 pack of 50 units)*
£25.05
(exc. VAT)
£30.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | £0.501 | £25.05 |
| 100 - 200 | £0.478 | £23.90 |
| 250 - 450 | £0.448 | £22.40 |
| 500 + | £0.399 | £19.95 |
*price indicative
- RS Stock No.:
- 908-7352
- Mfr. Part No.:
- OVSRRGBCC3
- Brand:
- Optek
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| LED Colours | RGB | |
| Package Type | 3210 (1204) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.4 V, 3.6 V | |
| Luminous Intensity | 150 mcd, 250 mcd, 450 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 160 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 485 nm, 535 nm, 635 nm | |
| Forward Current | 80 mA, 100 mA | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Optek | ||
LED Colours RGB | ||
Package Type 3210 (1204) | ||
Mounting Type Surface Mount | ||
Number of LEDs 3 | ||
Forward Voltage 2.4 V, 3.6 V | ||
Luminous Intensity 150 mcd, 250 mcd, 450 mcd | ||
Number of Pins 4 | ||
Viewing Angle 160 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 485 nm, 535 nm, 635 nm | ||
Forward Current 80 mA, 100 mA | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- TW
