Optek4 V Green LED 5mm Through Hole, OVLLG8C7
- RS Stock No.:
- 908-7302
- Mfr. Part No.:
- OVLLG8C7
- Brand:
- Optek
Stock information currently inaccessible
- RS Stock No.:
- 908-7302
- Mfr. Part No.:
- OVLLG8C7
- Brand:
- Optek
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| LED Colours | Green | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 2400 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 85 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 531 nm | |
| Lens Colour | Clear | |
| Forward Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Optek | ||
LED Colours Green | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 2400 mcd | ||
Number of Pins 2 | ||
Viewing Angle 85 ° | ||
Lens Shape Round | ||
Dominant Wavelength 531 nm | ||
Lens Colour Clear | ||
Forward Current 100mA | ||
- COO (Country of Origin):
- TW
