Cree LED3.3 V White LED 5050 SMD, XLamp XM-L2 XMLBWT-00-0000-000LT60E3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
907-6668
Mfr. Part No.:
XMLBWT-00-0000-000LT60E3
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

5050

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Radiant Flux

13000mW

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

280 lm

Lens Shape

Dome

Lens Finish

Clear

Forward Current

3000mA

Dimensions

5 x 5 x 2.29mm

Colour Temperature

5000K

Series

XLamp XM-L2

COO (Country of Origin):
CN
The Cree LED XM-L2 LEDs are high-performance white LEDs which follow on from the previous Cree XM-L series. The XM-L2 LEDs feature the same 5 x 5mm footprint as the XM-L range, but instead offer a 20% higher lumen output. So it is really straight forward to upgrade your existing designs. You could even use the XM-L2 LEDs to decrease the number of LEDs used in a design to lower costs without reducing light output or quality.

Available in white, 70-CRI white,
80-CRI white, 85-CRI white and
90-CRI white
ANSI-compatible chromaticity bins
Binned at 85 °C
Maximum drive current: 3000 mA
Low thermal resistance: 2.5 °C/W
Wide viewing angle: 125°
Unlimited floor life at
≤ 30 ºC/85% RH
Reflow solder able - JEDEC
J‑STD‑020C
Electrically neutral thermal path
RoHS and REACh compliant
UL® recognized component
(E349212)