Cree2.6 V, 3.7 V, 3.9 V RGBW LED 5050 SMD, XLamp XM-L XMLCTW-A0-0000-00C2AAAB1
- RS Stock No.:
- 907-6661
- Mfr. Part No.:
- XMLCTW-A0-0000-00C2AAAB1
- Brand:
- Cree LED
Bulk discount available
Subtotal (1 unit)*
£8.49
(exc. VAT)
£10.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £8.49 |
| 10 - 49 | £8.06 |
| 50 - 99 | £7.83 |
| 100 - 199 | £7.22 |
| 200 + | £6.56 |
*price indicative
- RS Stock No.:
- 907-6661
- Mfr. Part No.:
- XMLCTW-A0-0000-00C2AAAB1
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | RGBW | |
| Package Type | 5050 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 4 | |
| Forward Voltage | 2.6 V, 3.7 V, 3.9 V | |
| Radiant Flux | 13000mW | |
| Number of Pins | 8 | |
| Viewing Angle | 130 ° | |
| Luminous Flux | 13.9 (Blue) lm, 45.7 (Red) lm, 80 (White) lm, 87.4 (Green) lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 465 nm, 535 nm, 630 nm | |
| Colour Temperature | 4300K | |
| Series | XLamp XM-L | |
| Lens Finish | Clear | |
| Forward Current | 1000mA | |
| Dimensions | 5 x 5 x 3.02mm | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours RGBW | ||
Package Type 5050 | ||
Mounting Type Surface Mount | ||
Number of LEDs 4 | ||
Forward Voltage 2.6 V, 3.7 V, 3.9 V | ||
Radiant Flux 13000mW | ||
Number of Pins 8 | ||
Viewing Angle 130 ° | ||
Luminous Flux 13.9 (Blue) lm, 45.7 (Red) lm, 80 (White) lm, 87.4 (Green) lm | ||
Lens Shape Dome | ||
Dominant Wavelength 465 nm, 535 nm, 630 nm | ||
Colour Temperature 4300K | ||
Series XLamp XM-L | ||
Lens Finish Clear | ||
Forward Current 1000mA | ||
Dimensions 5 x 5 x 3.02mm | ||
- COO (Country of Origin):
- CN
