Bivar2 V Yellow LED 5mm Through Hole, 5SYD
- RS Stock No.:
- 906-6197
- Mfr. Part No.:
- 5SYD
- Brand:
- Bivar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-6197
- Mfr. Part No.:
- 5SYD
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Yellow | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 300 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 45 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 590 nm | |
| Lens Finish | Diffused | |
| Lens Colour | Yellow | |
| Forward Current | 20mA | |
| Dimensions | 5 x 8.5mm | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Yellow | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 300 mcd | ||
Number of Pins 2 | ||
Viewing Angle 45 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 590 nm | ||
Lens Finish Diffused | ||
Lens Colour Yellow | ||
Forward Current 20mA | ||
Dimensions 5 x 8.5mm | ||
- COO (Country of Origin):
- US
