Bivar2.1 V Red LED 3216 (1206) SMD, SM1206URC-IL
- RS Stock No.:
- 906-3555
- Mfr. Part No.:
- SM1206URC-IL
- Brand:
- Bivar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-3555
- Mfr. Part No.:
- SM1206URC-IL
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Red | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 220 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 640 nm | |
| Forward Current | 20mA | |
| Dimensions | 3.2 x 1.6 x 1.4mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Red | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 220 mcd | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Shape Round | ||
Dominant Wavelength 640 nm | ||
Forward Current 20mA | ||
Dimensions 3.2 x 1.6 x 1.4mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
