Bivar3.3 V Blue LED 3216 (1206) SMD, SM1206UBWC
- RS Stock No.:
- 906-3546
- Mfr. Part No.:
- SM1206UBWC
- Brand:
- Bivar
Stock information currently inaccessible
- RS Stock No.:
- 906-3546
- Mfr. Part No.:
- SM1206UBWC
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Blue | |
| Package Type | 3216 (1206) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Luminous Intensity | 115 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 470 nm | |
| Forward Current | 20mA | |
| Dimensions | 3.2 x 1.6 x 1.1mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Blue | ||
Package Type 3216 (1206) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Luminous Intensity 115 mcd | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Shape Round | ||
Dominant Wavelength 470 nm | ||
Forward Current 20mA | ||
Dimensions 3.2 x 1.6 x 1.1mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
