Bivar3.3 V Blue LED 2012 (0805) SMD, SM0805UBWC

Unavailable
RS will no longer stock this product.
RS Stock No.:
906-3467
Mfr. Part No.:
SM0805UBWC
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

LED Colours

Blue

Package Type

2012 (0805)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Luminous Intensity

115 mcd

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Rectangle

Dominant Wavelength

470 nm

Dimensions

2 x 1.2 x 1.1mm

Forward Current

20mA

Lens Colour

Clear

COO (Country of Origin):
CN