Bivar1.9 V Green LED 2012 (0805) SMD, SM0805GCL
- RS Stock No.:
- 906-3463
- Mfr. Part No.:
- SM0805GCL
- Brand:
- Bivar
Stock information currently inaccessible
- RS Stock No.:
- 906-3463
- Mfr. Part No.:
- SM0805GCL
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Green | |
| Package Type | 2012 (0805) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.9 V | |
| Luminous Intensity | 3.6 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 574 nm | |
| Lens Colour | Clear | |
| Dimensions | 2 x 1.2 x 0.8mm | |
| Forward Current | 2mA | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Green | ||
Package Type 2012 (0805) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.9 V | ||
Luminous Intensity 3.6 mcd | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 574 nm | ||
Lens Colour Clear | ||
Dimensions 2 x 1.2 x 0.8mm | ||
Forward Current 2mA | ||
- COO (Country of Origin):
- CN
