Bivar2.1 V Green LED 2012 (0805) SMD, SM0805GC
- RS Stock No.:
- 906-3460
- Mfr. Part No.:
- SM0805GC
- Brand:
- Bivar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-3460
- Mfr. Part No.:
- SM0805GC
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Green | |
| Package Type | 2012 (0805) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 15 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 565 nm | |
| Forward Current | 20mA | |
| Lens Colour | Clear | |
| Dimensions | 2 x 1.2 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Green | ||
Package Type 2012 (0805) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 15 mcd | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 565 nm | ||
Forward Current 20mA | ||
Lens Colour Clear | ||
Dimensions 2 x 1.2 x 1.1mm | ||
- COO (Country of Origin):
- CN
