Bivar2.6 V, 3.8 V Green & Red LED Super Flux Through Hole, Orca R R50RG2-F-0160

Unavailable
RS will no longer stock this product.
RS Stock No.:
906-3280
Mfr. Part No.:
R50RG2-F-0160
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

LED Colours

Green, Red

Package Type

Super Flux

Mounting Type

Through Hole

Number of LEDs

2

Forward Voltage

2.6 V, 3.8 V

Luminous Intensity

600 mcd

Number of Pins

4

Viewing Angle

160 °

Lens Shape

Dome

Dominant Wavelength

525 / 635 nm

Lens Colour

Clear

Forward Current

50mA

Dimensions

7.6 x 7.6 x 2.5mm

Series

Orca R

COO (Country of Origin):
US