Bivar2.6 V, 3.8 V Green & Red LED Super Flux Through Hole, Orca R R50RG2-4-0045
- RS Stock No.:
- 906-3277
- Mfr. Part No.:
- R50RG2-4-0045
- Brand:
- Bivar
Stock information currently inaccessible
- RS Stock No.:
- 906-3277
- Mfr. Part No.:
- R50RG2-4-0045
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Green, Red | |
| Package Type | Super Flux | |
| Mounting Type | Through Hole | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.6 V, 3.8 V | |
| Luminous Intensity | 4000 mcd, 5000 mcd | |
| Number of Pins | 3 | |
| Viewing Angle | 45 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 525 / 635 nm | |
| Forward Current | 50mA | |
| Dimensions | 7.6 x 7.6 x 2.5mm | |
| Lens Colour | Clear | |
| Series | Orca R | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Green, Red | ||
Package Type Super Flux | ||
Mounting Type Through Hole | ||
Number of LEDs 2 | ||
Forward Voltage 2.6 V, 3.8 V | ||
Luminous Intensity 4000 mcd, 5000 mcd | ||
Number of Pins 3 | ||
Viewing Angle 45 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 525 / 635 nm | ||
Forward Current 50mA | ||
Dimensions 7.6 x 7.6 x 2.5mm | ||
Lens Colour Clear | ||
Series Orca R | ||
- COO (Country of Origin):
- US
