Bivar2.8 V Red LED Through Hole, Orca R R50RED-F-0160

Stock information currently inaccessible
RS Stock No.:
906-3265
Mfr. Part No.:
R50RED-F-0160
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

LED Colours

Red

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

600 mcd

Number of Pins

4

Viewing Angle

160 °

Lens Shape

Dome

Dominant Wavelength

635 nm

Series

Orca R

Forward Current

50mA

Lens Colour

Clear

Dimensions

7.6 x 7.6 x 2.5mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy