Bivar3.2 V Blue LED Super Flux Through Hole, Orca R R20BLU-F-0160

Subtotal (1 pack of 100 units)*

£127.50

(exc. VAT)

£153.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
100 +£1.275£127.50

*price indicative

RS Stock No.:
906-3198
Mfr. Part No.:
R20BLU-F-0160
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

LED Colours

Blue

Package Type

Super Flux

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

150 mcd

Number of Pins

4

Viewing Angle

160 °

Lens Shape

Dome

Dominant Wavelength

475 nm

Lens Colour

Clear

Forward Current

20mA

Series

Orca R

Dimensions

7.6 x 7.6 x 2.5mm

COO (Country of Origin):
CN