Cree3.8 V Blue LED 4 mm Oval Through Hole, Screen Master C4SMC-BGF-CS0U0352

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
904-7392
Mfr. Part No.:
C4SMC-BGF-CS0U0352
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

Blue

Package Type

4 mm Oval

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.8 V

Luminous Intensity

2130 mcd

Number of Pins

2

Lens Shape

Oval

Dominant Wavelength

475 nm

Forward Current

35mA

Lens Colour

Clear

Series

Screen Master

Dimensions

3 (Dia.) x 6.3 (H)mm

COO (Country of Origin):
CN