Stanley Electric3.5 V White LED SMD, 1 N GSPW1651NSE-24Y-TR
- RS Stock No.:
- 903-4614
- Mfr. Part No.:
- GSPW1651NSE-24Y-TR
- Brand:
- Stanley Electric
Stock information currently inaccessible
- RS Stock No.:
- 903-4614
- Mfr. Part No.:
- GSPW1651NSE-24Y-TR
- Brand:
- Stanley Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Viewing Angle | 115 ° | |
| Lens Shape | Round | |
| Forward Current | 350mA | |
| Series | 1 N | |
| Colour Temperature | 2400K | |
| Dimensions | 4.6 x 4.6 x 0.67mm | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Viewing Angle 115 ° | ||
Lens Shape Round | ||
Forward Current 350mA | ||
Series 1 N | ||
Colour Temperature 2400K | ||
Dimensions 4.6 x 4.6 x 0.67mm | ||
- COO (Country of Origin):
- JP
