Stanley Electric3.5 V Yellow-Pink LED SMD, 1 N GSPW1651NPSE-11-TR
- RS Stock No.:
- 903-4598
- Mfr. Part No.:
- GSPW1651NPSE-11-TR
- Brand:
- Stanley Electric
Stock information currently inaccessible
- RS Stock No.:
- 903-4598
- Mfr. Part No.:
- GSPW1651NPSE-11-TR
- Brand:
- Stanley Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| LED Colours | Yellow-Pink | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Lens Shape | Round | |
| Series | 1 N | |
| Colour Temperature | 3200K | |
| Dimensions | 4.6 x 4.6 x 0.67mm | |
| Forward Current | 350mA | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
LED Colours Yellow-Pink | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Lens Shape Round | ||
Series 1 N | ||
Colour Temperature 3200K | ||
Dimensions 4.6 x 4.6 x 0.67mm | ||
Forward Current 350mA | ||
- COO (Country of Origin):
- GB
