Cree4.4 V White LED Through Hole, P4 CP41B-WES-CK0P0154
- RS Stock No.:
- 903-4535
- Mfr. Part No.:
- CP41B-WES-CK0P0154
- Brand:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-4535
- Mfr. Part No.:
- CP41B-WES-CK0P0154
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.4 V | |
| Luminous Intensity | 5200 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 60 ° | |
| Luminous Flux | 11000 mlm | |
| Lens Shape | Dome | |
| Colour Temperature | 9000K | |
| Series | P4 | |
| Dimensions | 7.6 x 7.6 x 4.4mm | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4.4 V | ||
Luminous Intensity 5200 mcd | ||
Number of Pins 4 | ||
Viewing Angle 60 ° | ||
Luminous Flux 11000 mlm | ||
Lens Shape Dome | ||
Colour Temperature 9000K | ||
Series P4 | ||
Dimensions 7.6 x 7.6 x 4.4mm | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN