Cree3 V Amber LED Through Hole, P4 CP41B-ADS-CM0P0354
- RS Stock No.:
- 903-4522
- Mfr. Part No.:
- CP41B-ADS-CM0P0354
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-4522
- Mfr. Part No.:
- CP41B-ADS-CM0P0354
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Amber | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Number of Pins | 4 | |
| Viewing Angle | 40 ° | |
| Luminous Flux | 11000 mlm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 596 nm | |
| Series | P4 | |
| Dimensions | 7.6 x 7.6 x 4.4mm | |
| Forward Current | 70mA | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Amber | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Number of Pins 4 | ||
Viewing Angle 40 ° | ||
Luminous Flux 11000 mlm | ||
Lens Shape Dome | ||
Dominant Wavelength 596 nm | ||
Series P4 | ||
Dimensions 7.6 x 7.6 x 4.4mm | ||
Forward Current 70mA | ||
- COO (Country of Origin):
- CN
