Wurth Elektronik2 V Green & Red LED 1616 (0606) SMD, WL-SBCW 150121SV74000
- RS Stock No.:
- 900-8927
- Mfr. Part No.:
- 150121SV74000
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 900-8927
- Mfr. Part No.:
- 150121SV74000
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colours | Green, Red | |
| Package Type | 1616 (0606) | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 30 mcd, 55 mcd | |
| Viewing Angle | 130 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 570 / 630 nm | |
| Forward Current | 30mA | |
| Dimensions | 3.2 x 2.7 x 0.7mm | |
| Series | WL-SBCW | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colours Green, Red | ||
Package Type 1616 (0606) | ||
Mounting Type Surface Mount | ||
Forward Voltage 2 V | ||
Luminous Intensity 30 mcd, 55 mcd | ||
Viewing Angle 130 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 570 / 630 nm | ||
Forward Current 30mA | ||
Dimensions 3.2 x 2.7 x 0.7mm | ||
Series WL-SBCW | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN

