Wurth Elektronik3.2 V Blue LED 3535 SMD, WL-SMDC 150353BS74500
- RS Stock No.:
- 900-8909
- Mfr. Part No.:
- 150353BS74500
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 900-8909
- Mfr. Part No.:
- 150353BS74500
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colours | Blue | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Forward Voltage | 3.2 V | |
| Viewing Angle | 125 ° | |
| Luminous Flux | 25 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 460 nm | |
| Dimensions | 3.45 x 3.45 x 2mm | |
| Lens Colour | Clear | |
| Forward Current | 1000mA | |
| Series | WL-SMDC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colours Blue | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Forward Voltage 3.2 V | ||
Viewing Angle 125 ° | ||
Luminous Flux 25 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 460 nm | ||
Dimensions 3.45 x 3.45 x 2mm | ||
Lens Colour Clear | ||
Forward Current 1000mA | ||
Series WL-SMDC | ||
- COO (Country of Origin):
- TW
WL-SMDC High Power LEDs
The WL-SMDC series from Wurth Elektronik are a family of high power coloured LEDs. They have a SMD package with an industry standard 3535 footprint and a clear dome lens.
Available in a range of different single colour options the WL-SMDC LEDs offer high efficiency and high brightness. They also have minimal side light emission.
Suitable applications for the WL-SMDC LEDs include; architecture lighting, entertainment lighting, stage lighting, smart lights, horticulture, aquarium lighting and traffic/signal lights.
Features of the WL-SMDC LEDs:
Range of single colours
SMD ceramic package
3535 footprint
Water-clear dome lens
Can be used with secondary optic
Moisture sensitivity level 2
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.

