Lumileds2.5 V Red-Orange LED 3535 SMD, LUXEON 3535L L135-O615003500001

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
897-8822
Mfr. Part No.:
L135-O615003500001
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

Red-Orange

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

15.5 lm

Lens Shape

Round

Dominant Wavelength

615 nm

Forward Current

125mA

Series

LUXEON 3535L

Dimensions

3.7 x 3.5 x 0.8mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy