Lumileds3.2 V White LED 3535 SMD, LUXEON 3535L MXA9-PW30-H001

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
897-8790
Mfr. Part No.:
MXA9-PW30-H001
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.2 V

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

37 lm

Lens Shape

Round

Series

LUXEON 3535L

Forward Current

300mA

Colour Temperature

3000K

Dimensions

3.7 x 3.5 x 0.8mm