Lumileds3.4 V White LED 3535 SMD, LUXEON 3535L MXA9-PW30-S001

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
897-8746
Mfr. Part No.:
MXA9-PW30-S001
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

32 lm

Lens Shape

Round

Colour Temperature

3000K

Forward Current

200mA

Dimensions

3.7 x 3.5 x 0.8mm

Series

LUXEON 3535L

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy