ProLight Opto4.1 V Blue LED SMD, Proeon PM2B PM2B-3LBE-SD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
894-7792
Mfr. Part No.:
PM2B-3LBE-SD
Brand:
ProLight Opto
Find similar products by selecting one or more attributes.
Select all

Brand

ProLight Opto

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4.1 V

Number of Pins

2

Viewing Angle

130 °

Luminous Flux

53 lm

Lens Shape

Round

Dominant Wavelength

475 nm

Lens Colour

Clear

Forward Current

700mA

Dimensions

8 (Dia.) x 5.5 (H)mm

Series

Proeon PM2B

COO (Country of Origin):
TW