ProLight Opto3.25 V Red LED SMD, Proeon PM2B PM2B-3LRE-SD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
894-7786
Mfr. Part No.:
PM2B-3LRE-SD
Brand:
ProLight Opto
Find similar products by selecting one or more attributes.
Select all

Brand

ProLight Opto

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.25 V

Number of Pins

2

Viewing Angle

130 °

Luminous Flux

118 lm

Lens Shape

Round

Dominant Wavelength

631 nm

Dimensions

8 (Dia.) x 5.5 (H)mm

Lens Colour

Clear

Forward Current

700mA

Series

Proeon PM2B

COO (Country of Origin):
TW